MEA1D1512SC vs MCA12D15S feature comparison

MEA1D1512SC Murata Manufacturing Co Ltd

Buy Now Datasheet

MCA12D15S

Part not found

Search for MCA12D15S
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-05
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL
Efficiency (Main Output) 87.5%
Input Voltage-Max 16.5 V
Input Voltage-Min 13.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-XSMA-T5
JESD-609 Code e3
Line Regulation-Max 1.1%
Load Regulation-Max 2.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code SMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 1