MEA1D1512SC vs MEA1D1505DC feature comparison

MEA1D1512SC Murata Manufacturing Co Ltd

Buy Now Datasheet

MEA1D1505DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-05 2020-06-04
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE -5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL UL
Efficiency (Main Output) 87.5% 84%
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 13.5 V 13.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-XSMA-T5 R-XDMA-T6
JESD-609 Code e3 e3
Line Regulation-Max 1.1% 1.1%
Load Regulation-Max 2.5% 4%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.042 A 0.1 A
Output Voltage-Nom 12 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1