MEJ1S0303SC
vs
MEU1S0303ZC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
PACKAGE-7/4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
ANSI, UL
|
|
Efficiency (Main Output) |
70%
|
76%
|
Input Voltage-Max |
3.63 V
|
3.63 V
|
Input Voltage-Min |
2.97 V
|
2.97 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-XSIP-T4
|
R-XZIP-T4
|
JESD-609 Code |
e3
|
|
Line Regulation-Max |
1.2%
|
1.25%
|
Load Regulation-Max |
11%
|
14%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.303 A
|
0.303 A
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SIP
|
ZIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-06-04
|
Additional Feature |
|
LG-MAX, WIDTH-MAX
|
Length |
|
8.3 mm
|
Ripple Voltage (Main Out) |
|
0.0095 Vrms
|
Seated Height-Max |
|
7.95 mm
|
Width |
|
6.1 mm
|
|
|
|
Compare MEJ1S0303SC with alternatives
Compare MEU1S0303ZC with alternatives