MG300Q1US42
vs
MG300N1US1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
,
|
FLANGE MOUNT, R-PUFM-X4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
300 A
|
300 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1000 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pin Count |
|
4
|
Additional Feature |
|
HIGH SPEED SWITCHING
|
Case Connection |
|
ISOLATED
|
JESD-30 Code |
|
R-PUFM-X4
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation-Max (Abs) |
|
1400 W
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UPPER
|
Transistor Application |
|
MOTOR CONTROL
|
Turn-off Time-Nom (toff) |
|
1300 ns
|
Turn-on Time-Nom (ton) |
|
1200 ns
|
VCEsat-Max |
|
5 V
|
|
|
|
Compare MG300Q1US42 with alternatives
Compare MG300N1US1 with alternatives