MGA-16516-TR1G
vs
MGA-16216-BLKG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
LCC16,.16SQ,25
|
4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.8 dB
|
17.2 dB
|
Input Power-Max (CW) |
15 dBm
|
27 dBm
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
2700 MHz
|
2350 MHz
|
Operating Frequency-Min |
1700 MHz
|
1440 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.16SQ,25
|
LCC16,.16SQ,25
|
Power Supplies |
5 V
|
4.8 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Avago Technologies
|
Supply Current-Max |
|
130 mA
|
|
|
|
Compare MGA-16516-TR1G with alternatives
Compare MGA-16216-BLKG with alternatives