MGA-62563-TR2G
vs
MGA-62563-TR1G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
TSSOP6,.08
|
SOT-363, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
13 dB
|
Input Power-Max (CW) |
21 dBm
|
21 dBm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Power Supplies |
3/5 V
|
3/5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
77 mA
|
77 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
VSWR-Max |
2
|
2
|
Base Number Matches |
3
|
3
|
|
|
|
Compare MGA-62563-TR2G with alternatives
Compare MGA-62563-TR1G with alternatives