MGA-86563-TR1
vs
MGA-86563-BLK
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SOT-363 (SC-70), 6 PIN
|
TSSOP6,.08
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
17 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
6000 MHz
|
6000 MHz
|
Operating Frequency-Min |
500 MHz
|
500 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
1.7
|
1.7
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP6,.08
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MGA-86563-TR1 with alternatives
Compare MGA-86563-BLK with alternatives