MGB15N35CLT4
vs
NGB15N41CLT4G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ONSEMI
|
Part Package Code |
SFM
|
SFM
|
Package Description |
CASE 418B-03, D2PAK-3
|
LEAD FREE, CASE 418B-04, D2PAK-3
|
Pin Count |
4
|
3
|
Manufacturer Package Code |
CASE 418B-03
|
418B-04
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
VOLTAGE CLAMPING
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
15 A
|
15 A
|
Collector-Emitter Voltage-Max |
380 V
|
440 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Gate-Emitter Thr Voltage-Max |
2.1 V
|
2.1 V
|
Gate-Emitter Voltage-Max |
22 V
|
15 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
136 W
|
107 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AUTOMOTIVE IGNITION
|
AUTOMOTIVE IGNITION
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
20500 ns
|
15500 ns
|
Turn-on Time-Nom (ton) |
6000 ns
|
5700 ns
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Fall Time-Max (tf) |
|
15000 ns
|
Rise Time-Max (tr) |
|
7000 ns
|
|
|
|
Compare MGB15N35CLT4 with alternatives
Compare NGB15N41CLT4G with alternatives