MGJ3T24150505MC-R7
vs
AM3TIW-2415DH30-RZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
AIMTEC INC
|
Package Description |
,
|
ROHS COMPLIANT, PLASTIC, DIP-24/8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
IT HAS ALSO HAVE -10VOLT UOTPUT
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-N7
|
R-PDMA-P8
|
JESD-609 Code |
e4
|
|
Length |
23.11 mm
|
31.8 mm
|
Load Regulation-Max |
10%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
7
|
8
|
Operating Temperature-Max |
95 °C
|
70 °C
|
Output Voltage-Max |
15.6 V
|
15.3 V
|
Output Voltage-Min |
14.4 V
|
14.7 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Seated Height-Max |
14.64 mm
|
10.7 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
22.61 mm
|
20.3 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks
|
Operating Temperature-Min |
|
-40 °C
|
Temperature Grade |
|
OTHER
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare MGJ3T24150505MC-R7 with alternatives
Compare AM3TIW-2415DH30-RZ with alternatives