MGM12P32F1024GE-V4
vs
MGM12P32F1024GE-V2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Package Description |
PACKAGE
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Silicon Labs
|
Silicon Labs
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-XXMA-X
|
|
Length |
17.8 mm
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SPECIAL SHAPE
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
NO
|
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Width |
12.9 mm
|
|
Base Number Matches |
2
|
2
|
Date Of Intro |
|
2017-06-30
|
|
|
|
Compare MGM12P32F1024GE-V4 with alternatives
Compare MGM12P32F1024GE-V2 with alternatives