MHW6272
vs
D10040270GT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
RF MICRO DEVICES INC
|
Package Description |
SOT-115J
|
SOT-115J
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
27 dB
|
27 dB
|
Input Power-Max (CW) |
6.25 dBm
|
|
Operating Frequency-Max |
550 MHz
|
1000 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
340 mA
|
|
Technology |
HYBRID
|
GAAS
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Additional Feature |
|
LOW NOISE
|
Number of Functions |
|
1
|
|
|
|
Compare MHW6272 with alternatives
Compare D10040270GT with alternatives