MIC1206-4R7K
vs
BML1206-4R7KLF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ASSOCIATED COMPONENTS TECHNOLOGY INC
|
BI TECHNOLOGIES CORP
|
Package Description |
1206
|
1206
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Base Number Matches |
1
|
1
|
Case/Size Code |
|
1206
|
Construction |
|
Multilayer Chip
|
Core Material |
|
FERRITE
|
DC Resistance |
|
0.9 Ω
|
Inductance-Nom (L) |
|
4.7 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
1.1 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Packing Method |
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
|
45
|
Rated Current-Max |
|
0.05 A
|
Self Resonance Frequency |
|
41 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
10 MHz
|
Tolerance |
|
10%
|
|
|
|
Compare MIC1206-4R7K with alternatives
Compare BML1206-4R7KLF with alternatives