MIC2026A-1YM vs TPS2052BDGN feature comparison

MIC2026A-1YM Microchip Technology Inc

Buy Now Datasheet

TPS2052BDGN Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOIC-8 GREEN, PLASTIC, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.93 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HTSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.73 mm 1.1 mm
Supply Current-Max (Isup) 0.16 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.45V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.94 mm 3 mm
Base Number Matches 3 4
Pbfree Code Yes
Part Package Code MSOP
Pin Count 8
Additional Feature UNDERVOLTAGE LOCKOUT
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-609 Code e4
Qualification Status Not Qualified

Compare MIC2026A-1YM with alternatives

Compare TPS2052BDGN with alternatives