MIC2981/82BN
vs
A2982SLW-T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
PLASTIC, DIP-18
|
LEAD FREE, MS-013AC, SOIC-20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
Allegro Microsystems
|
Additional Feature |
LG-MAX
|
|
Built-in Protections |
TRANSIENT
|
TRANSIENT
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDIP-T18
|
R-PDSO-G20
|
Length |
23.37 mm
|
12.8 mm
|
Number of Functions |
8
|
8
|
Number of Terminals |
18
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Current Flow Direction |
SOURCE
|
SOURCE
|
Output Peak Current Limit-Nom |
0.35 A
|
0.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Supply Voltage-Max |
50 V
|
50 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
35 V
|
35 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
10 µs
|
10 µs
|
Turn-on Time |
2 µs
|
2 µs
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
Driver Number of Bits |
|
8
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Output Current-Max |
|
0.35 A
|
Package Equivalence Code |
|
SOP20,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MIC2981/82BN with alternatives
Compare A2982SLW-T with alternatives