MIC2981/82YN
vs
TBD62783AFNG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICREL INC
|
TOSHIBA CORP
|
Package Description |
LEAD FREE, PLASTIC, DIP-18
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
LG-MAX
|
|
Built-in Protections |
TRANSIENT
|
TRANSIENT
|
Driver Number of Bits |
8
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDIP-T18
|
R-PDSO-G18
|
JESD-609 Code |
e3
|
|
Length |
23.37 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
8
|
8
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SOURCE
|
SOURCE
|
Output Current-Max |
0.35 A
|
|
Output Peak Current Limit-Nom |
0.35 A
|
0.4 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP18,.3
|
SSOP18,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
50 V
|
50 V
|
Supply Voltage-Min |
5 V
|
2 V
|
Supply Voltage-Nom |
35 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BCD
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Turn-off Time |
10 µs
|
|
Turn-on Time |
2 µs
|
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Toshiba
|
Input Characteristics |
|
STANDARD
|
Output Polarity |
|
TRUE
|
Seated Height-Max |
|
1.55 mm
|
Supply Current-Max |
|
1.5 mA
|
|
|
|
Compare TBD62783AFNG with alternatives