If you like Findchips… You will love Findchips PRO. Try it Now.

MIC49300WRTR vs MIC49300BR feature comparison

MIC49300WRTR Micrel Inc

Buy Now Datasheet

MIC49300BR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code MODULE MODULE
Package Description , , SMSIP5H,.41,67TB
Pin Count 5 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 9.395 mm 9.395 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 0.9 V 0.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 240
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.16 mm 2.16 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 8 mm 8 mm
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.28 V
Line Regulation-Max (%/V) 0.1
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 3
Number of Outputs 1
Package Equivalence Code SMSIP5H,.41,67TB
Technology BIPOLAR

Compare MIC49300WRTR with alternatives

Compare MIC49300BR with alternatives