If you like Findchips… You will love Findchips PRO. Try it Now.

MIC49300WRTR vs TPS7A7300RGWR feature comparison

MIC49300WRTR Micrel Inc

Buy Now Datasheet

TPS7A7300RGWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC TEXAS INSTRUMENTS INC
Part Package Code MODULE QFN
Package Description , VQFN-20
Pin Count 5 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V
JESD-30 Code R-PSSO-G5 S-PQCC-N20
JESD-609 Code e3 e4
Length 9.395 mm 5 mm
Number of Functions 1 1
Number of Terminals 5 20
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 0.9 V 0.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.16 mm 1 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.7 mm 0.65 mm
Terminal Position SINGLE QUAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Width 8 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.24 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V
Input Voltage-Min 1.43 V
Moisture Sensitivity Level 2
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Code HVQCCN
Package Equivalence Code LCC20,.20SQ,25
Packing Method TR
Technology CMOS
Voltage Tolerance-Max 3%

Compare MIC49300WRTR with alternatives

Compare TPS7A7300RGWR with alternatives