MIC5841AJB vs MIC5841BWMT&R feature comparison

MIC5841AJB Microchip Technology Inc

Buy Now Datasheet

MIC5841BWMT&R Micrel Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DIP SOIC
Package Description DIP, DIP18,.4 SOP,
Pin Count 18 18
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SPLIT SUPPLY OPERATION POSSIBLE
Built-in Protections TRANSIENT TRANSIENT
Driver Number of Bits 8
Input Characteristics STANDARD
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-GDIP-T18 R-PDSO-G18
JESD-609 Code e0
Length 22.606 mm 11.55 mm
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR
Output Current Flow Direction SINK SINK
Output Current-Max 0.35 A
Output Peak Current Limit-Nom 0.5 A
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 2.65 mm
Supply Current-Max 16 mA
Supply Voltage-Max 12 V 12 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1

Compare MIC5841AJB with alternatives

Compare MIC5841BWMT&R with alternatives