MIC5841YWM-TR
vs
MIC5841YN
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Package Description |
LEAD FREE, SOIC-18
|
LEAD FREE, PLASTIC, DIP-18
|
Reach Compliance Code |
compliant
|
compliant
|
Built-in Protections |
TRANSIENT
|
TRANSIENT
|
Interface IC Type |
SIPO BASED PERIPHERAL DRIVER
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G18
|
R-PDIP-T18
|
Length |
11.55 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
3.937 mm
|
Supply Voltage-Max |
12 V
|
12 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Driver Number of Bits |
|
8
|
JESD-609 Code |
|
e3
|
Output Current-Max |
|
0.35 A
|
Package Equivalence Code |
|
DIP18,.3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|