MIC5891BWMT&R vs MIC5891YWMTR feature comparison

MIC5891BWMT&R Micrel Inc

Buy Now Datasheet

MIC5891YWMTR Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type SIPO BASED PERIPHERAL DRIVER SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.34 mm 10.34 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE SOURCE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.64 mm
Supply Voltage-Max 12 V 12 V
Supply Voltage-Min 5 V 5 V
Supply Voltage1-Nom 50 V 50 V
Surface Mount YES YES
Technology BIMOS BIMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 10 µs 10 µs
Turn-on Time 2 µs 2 µs
Width 7.52 mm 7.52 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC5891BWMT&R with alternatives

Compare MIC5891YWMTR with alternatives