MICALVCHS162830GR vs IDT74ALVCHS162830DFG feature comparison

MICALVCHS162830GR Texas Instruments

Buy Now Datasheet

IDT74ALVCHS162830DFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP SOIC
Package Description TSSOP, GREEN, TVSOP-80
Pin Count 80 80
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 280.5 280.2
CO2e (mg) 3450.15 3446.46
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-07-16 2021-01-19
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a CMRT V2.03a
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G80 R-PDSO-G80
JESD-609 Code e4 e3
Length 17 mm 17 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 18 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 4 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Total Weight 240.3
CO2 2955.6900000000005
CAS Accounted for Wt 93

Compare MICALVCHS162830GR with alternatives

Compare IDT74ALVCHS162830DFG with alternatives