MIL-PRF-39014/011258 vs M39014/01-1218 feature comparison

MIL-PRF-39014/011258 Kyocera AVX Components

Buy Now Datasheet

M39014/01-1218 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP DEFENSE LOGISTICS AGENCY
Package Description , RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/01 MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 4
Package Shape RECTANGULAR PACKAGE

Compare MIL-PRF-39014/011258 with alternatives

Compare M39014/01-1218 with alternatives