MIL-PRF-39014/011258 vs M39014/01-1218V feature comparison

MIL-PRF-39014/011258 Kyocera AVX Components

Buy Now Datasheet

M39014/01-1218V Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , , 1909
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm 4.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/01 MIL-C-39014/01
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.3 mm
Base Number Matches 1 3
Rohs Code No
Size Code 1909

Compare MIL-PRF-39014/011258 with alternatives