MIL-PRF-39014/052319 vs CKR15BR334KSTR feature comparison

MIL-PRF-39014/052319 Kyocera AVX Components

Buy Now Datasheet

CKR15BR334KSTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.4 mm
Dielectric Material CERAMIC CERAMIC
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 50 V
Reference Standard MIL-PRF-39014/05 MIL-C-11015/19
Surface Mount NO NO
Temperature Characteristics Code BR X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb)

Compare MIL-PRF-39014/052319 with alternatives

Compare CKR15BR334KSTR with alternatives