MIL-PRF-39014/052613 vs M39014/05-2613 feature comparison

MIL-PRF-39014/052613 Kyocera AVX Components

Buy Now Datasheet

M39014/05-2613 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP DEFENSE LOGISTICS AGENCY
Package Description , AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
Length 4.07 mm 6.35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK BULK; TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/05 MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 4
Package Shape TUBULAR PACKAGE

Compare MIL-PRF-39014/052613 with alternatives