MIL-PRF-39014/052919
vs
M39014/05-2119
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.40
8532.24.00.40
Capacitance
0.33 µF
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
6.35 mm
6.35 mm
Dielectric Material
CERAMIC
CERAMIC
Length
12.7 mm
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39014/05
MIL-PRF-39014/05
Surface Mount
NO
NO
Temperature Characteristics Code
BR
BR
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Factory Lead Time
16 Weeks
JESD-609 Code
e0
Package Shape
TUBULAR PACKAGE
Terminal Finish
TIN LEAD
Compare MIL-PRF-39014/052919 with alternatives
Compare M39014/05-2119 with alternatives