MIL-PRF-39014/230118 vs CKR05BX820KR feature comparison

MIL-PRF-39014/230118 Kyocera AVX Components

Buy Now Datasheet

CKR05BX820KR KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/23 MIL-PRF-39014/01
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Package Shape RECTANGULAR PACKAGE
Size Code 1909

Compare MIL-PRF-39014/230118 with alternatives

Compare CKR05BX820KR with alternatives