MIL-PRF-39014/230218 vs M39014/011338 feature comparison

MIL-PRF-39014/230218 Kyocera AVX Components

Buy Now Datasheet

M39014/011338 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/23
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.29 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No

Compare MIL-PRF-39014/230218 with alternatives