MJTP1230A
vs
KSA0A311LFT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Apem
|
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
PLUNGER TYPE
|
SHORT HARD PLASTIC TYPE
|
Body Breadth |
6 mm
|
7.4 mm
|
Body Color |
BLACK
|
|
Body Height |
4.1 mm
|
2.6 mm
|
Body Length or Diameter |
6 mm
|
7.4 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
SILVER
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
1 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@32VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
32 V
|
Dielectric Withstand Volts |
250VAC V
|
300VRMS V
|
Electrical Life |
100000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
BRASS
|
SILVER
|
End Contact Plating |
SILVER
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.86 N
|
1.3 N
|
Operating Temperature-Max |
70 °C
|
90 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
PCB Hole Count |
5
|
|
Packing Method |
BULK
|
TUBE
|
Sealing |
MOLDED
|
IP65
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
Tin (Sn)
|
Terminal Length |
0.138 inch
|
0.165 inch
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Contact (DC) Max Power Rating R Load |
|
1VA@32VDC
|
|
|
|
Compare MJTP1230A with alternatives
Compare KSA0A311LFT with alternatives