MJTP1230A vs PHAP3301E feature comparison

MJTP1230A APEM Inc

Buy Now Datasheet

PHAP3301E APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem Apem
Actuator Angle
Actuator Color BLACK
Actuator Material THERMOPLASTIC
Actuator Type PLUNGER TYPE PLUNGER TYPE
Body Breadth 6 mm 6 mm
Body Color BLACK
Body Height 4.1 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 2.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 5
Packing Method BULK BAG
Sealing MOLDED
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare MJTP1230A with alternatives

Compare PHAP3301E with alternatives