MKP3V240RLG
vs
K1V24
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ONSEMI
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Part Package Code |
DO-201
|
AXIAL RECTIFIER
|
Package Description |
LEAD FREE, PLASTIC, CASE 267-03, 2 PIN
|
LONG FORM, O-XALF-W2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
267-03
|
AX10
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
4 Weeks
|
|
Breakover Voltage-Max |
250 V
|
250 V
|
Breakover Voltage-Min |
220 V
|
220 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Holding Current-Max |
100 mA
|
20 mA
|
Holding Current-Nom |
100 mA
|
20 mA
|
JESD-30 Code |
O-PALF-W2
|
O-XALF-W2
|
JESD-609 Code |
e3
|
|
Non-Repetitive Pk On-state Cur |
20 A
|
20 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
255
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Reverse Voltage |
180 V
|
180 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Trigger Device Type |
SIDAC
|
SIDAC
|
Base Number Matches |
1
|
30
|
Moisture Sensitivity Level |
|
2
|
RMS On-state Current-Max |
|
1 A
|
|
|
|
Compare MKP3V240RLG with alternatives
Compare K1V24 with alternatives