MKP3V240RLG vs K2400G feature comparison

MKP3V240RLG onsemi

Buy Now Datasheet

K2400G Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ONSEMI LITTELFUSE INC
Part Package Code DO-201 DO-15
Package Description LEAD FREE, PLASTIC, CASE 267-03, 2 PIN LONG FORM, O-PALF-W2
Pin Count 2 2
Manufacturer Package Code 267-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Breakover Voltage-Max 250 V 250 V
Breakover Voltage-Min 220 V 220 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Holding Current-Max 100 mA
Holding Current-Nom 100 mA 150 mA
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Repetitive Peak Reverse Voltage 180 V 190 V
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Trigger Device Type SIDAC SIDAC
Base Number Matches 1 10
Samacsys Manufacturer LITTELFUSE
JEDEC-95 Code DO-15
Moisture Sensitivity Level 2
RMS On-state Current-Max 1 A
Time@Peak Reflow Temperature-Max (s) 40

Compare MKP3V240RLG with alternatives

Compare K2400G with alternatives