ML12040CP
vs
MCH12140DR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
PLASTIC, SO-8
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PHASE DETECTOR
PHASE DETECTOR
JESD-30 Code
R-PDIP-T14
R-PDSO-G8
Length
18.48 mm
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-5.2 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.69 mm
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
4
Additional Feature
IT REQUIRES A -4.75V TO -5.5V SUPPLY
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.75 V
Compare ML12040CP with alternatives