ML2110BIJ
vs
LTC1060CN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICRO LINEAR CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP20,.3
|
0.300 INCH, PLASTIC, DIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Active Filter Type |
SWITCHED CAPACITOR FILTER
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max |
30 kHz
|
20 kHz
|
Center or Cutoff Freq Rng-Min |
0.025 kHz
|
0.1 kHz
|
JESD-30 Code |
R-GDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
24.51 mm
|
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-8 V
|
Neg Supply Voltage-Min (Vsup) |
-2.25 V
|
-2.37 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Order |
2ND
|
2ND
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Poles and Zeros |
2 AND 0
|
2 AND 0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response |
UNIVERSAL
|
UNIVERSAL
|
Seated Height-Max |
5.08 mm
|
3.937 mm
|
Supply Current-Max (Isup) |
22 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
8 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
2.37 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transfer Characteristics |
RESISTOR PROGRAMMABLE
|
BUTTERWORTH/BESSEL/CHEBYSHEV
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
N
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare ML2110BIJ with alternatives
Compare LTC1060CN with alternatives