MLRF1812-181J
vs
M83446/39-28P
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
API DELEVAN
|
Package Description |
CHIP
|
1812
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1812
|
1812
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.65 Ω
|
0.65 Ω
|
Inductance-Nom (L) |
1.8 µH
|
1.8 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.4 mm
|
3.4 mm
|
Package Length |
4.83 mm
|
4.83 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.4 mm
|
3.4 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.556 A
|
0.556 A
|
Reference Standard |
MIL-PRF-83446/39
|
M83446/39
|
Self Resonance Frequency |
60 MHz
|
60 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Test Frequency |
|
7.9 MHz
|
|
|
|
Compare M83446/39-28P with alternatives