MLX80001KLQD
vs
MB86961PF-G
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MELEXIS N V
|
FUJITSU LTD
|
Part Package Code |
QFN
|
QFP
|
Package Description |
HVQCCN,
|
QFP, QFP48,.7SQ,32
|
Pin Count |
20
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XQCC-N20
|
S-PQFP-G48
|
JESD-609 Code |
e3
|
e0
|
Length |
5 mm
|
12 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
48
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
2.7 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
12 mm
|
Base Number Matches |
1
|
2
|
Data Rate |
|
10000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
QFP48,.7SQ,32
|
Technology |
|
CMOS
|
|
|
|
Compare MLX80001KLQD with alternatives
Compare MB86961PF-G with alternatives