MM0-67204E-50
vs
5962-8956808V9X
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ATMEL CORP
|
|
Part Package Code |
DIE
|
|
Package Description |
DIE,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
50 ns
|
|
Cycle Time |
65 ns
|
|
JESD-30 Code |
X-XUUC-N
|
|
Memory Density |
36864 bit
|
|
Memory Width |
9
|
|
Number of Functions |
1
|
|
Number of Words |
4096 words
|
|
Number of Words Code |
4000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
4KX9
|
|
Output Enable |
NO
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIE
|
|
Package Shape |
UNSPECIFIED
|
|
Package Style |
UNCASED CHIP
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
3
|
|
|
|
|
Compare MM0-67204E-50 with alternatives