MM3093AN vs LDLN015PU33R feature comparison

MM3093AN Mitsumi Electric Co Ltd

Buy Now Datasheet

LDLN015PU33R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code SOT DFN
Package Description SOT-25, 5 PIN ROHS COMPLIANT, DFN-6
Pin Count 5 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 2 V 2.1 V
JESD-30 Code R-PDSO-G5 R-PDSO-N6
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.06 V 3.366 V
Output Voltage1-Min 2.94 V 3.234 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 3 1
Source Content uid LDLN015PU33R
Country Of Origin Malaysia
Factory Lead Time 54 Weeks
Samacsys Modified On 2022-07-08 14:47:23
YTEOL 6.1
Adjustability FIXED
Dropout Voltage1-Nom 0.086 V
Input Voltage Absolute-Max 7 V
Length 2 mm
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SOLCC6,.08,20
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.6 mm
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm

Compare MM3093AN with alternatives

Compare LDLN015PU33R with alternatives