MM3093AN vs MM3093EN feature comparison

MM3093AN Mitsumi Electric Co Ltd

Buy Now Datasheet

MM3093EN Mitsumi Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOT SOT
Package Description SOT-25, 5 PIN SOT-25, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.06 V 3.468 V
Output Voltage1-Min 2.94 V 3.332 V
Output Voltage1-Nom 3 V 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 3 3

Compare MM3093AN with alternatives

Compare MM3093EN with alternatives