MM54HC00J/883 vs SN74HC00NE4 feature comparison

MM54HC00J/883 Rochester Electronics LLC

Buy Now Datasheet

SN74HC00NE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.43 mm 19.305 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 27 ns 115 ns
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)