If you like Findchips… You will love Findchips PRO. Try it Now.

MM54HC00J vs M38510/65001BCX feature comparison

MM54HC00J Texas Instruments

Buy Now Datasheet

M38510/65001BCX Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 4 3
Family HC/UH
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 135 ns
Qualification Status Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare MM54HC00J with alternatives

Compare M38510/65001BCX with alternatives