If you like Findchips… You will love Findchips PRO. Try it Now.

MM54HC00J vs MC74HC00ADR2 feature comparison

MM54HC00J Rochester Electronics LLC

Buy Now Datasheet

MC74HC00ADR2 ON Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 4 5
Factory Lead Time 1 Week

Compare MM54HC00J with alternatives

Compare MC74HC00ADR2 with alternatives