MM54HC132J/883 vs 5962-8984502VCA feature comparison

MM54HC132J/883 Texas Instruments

Buy Now Datasheet

5962-8984502VCA Defense Logistics Agency

Buy Now
Source Content uid MM54HC132J/883
Rohs Code No
Part Life Cycle Code Obsolete Active
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.43 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Power Supplies 2/6 V
Propagation Delay (tpd) 37 ns 186 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger YES
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Part Package Code DIP
Pin Count 14

Compare MM54HC132J/883 with alternatives

Compare 5962-8984502VCA with alternatives