MM54HC132J/883 vs 74HC00D-Q100,118 feature comparison

MM54HC132J/883 Texas Instruments

Buy Now Datasheet

74HC00D-Q100,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Length 19.43 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 37 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Screening Level MIL-STD-883 AEC-Q100
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code SOT108-1
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 27 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare MM54HC132J/883 with alternatives