If you like Findchips… You will love Findchips PRO. Try it Now.

MM54HC132J/883 vs CD74HCT132E feature comparison

MM54HC132J/883 Texas Instruments

Buy Now Datasheet

CD74HCT132E Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19.43 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 5 V
Propagation Delay (tpd) 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 7
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Prop. Delay@Nom-Sup 50 ns

Compare MM54HC132J/883 with alternatives

Compare CD74HCT132E with alternatives