MM54HC132J/883C vs GD74HCT132D feature comparison

MM54HC132J/883C Texas Instruments

Buy Now Datasheet

GD74HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid MM54HC132J/883C
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Propagation Delay (tpd) 186 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 2
Load Capacitance (CL) 50 pF

Compare MM54HC132J/883C with alternatives

Compare GD74HCT132D with alternatives