If you like Findchips… You will love Findchips PRO. Try it Now.

MM54HC132J/883C vs SN74HC132PWR feature comparison

MM54HC132J/883C Texas Instruments

Buy Now Datasheet

SN74HC132PWR Texas Instruments

Buy Now Datasheet
Source Content uid MM54HC132J/883C SN74HC132PWR
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Propagation Delay (tpd) 186 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 14
ECCN Code EAR99
Factory Lead Time 1 Week
Length 5 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Packing Method TR
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns

Compare MM54HC132J/883C with alternatives

Compare SN74HC132PWR with alternatives