MM54HC132J vs 5962-8984501CX feature comparison

MM54HC132J Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8984501CX Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Package Description Dip, Dip14,.3 Dip,
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.60 8542.39.00.60
JESD-30 Code R-XDIP-T14 R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Ceramic Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Prop. Delay@Nom-Sup 37 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Base Number Matches 3 3
Family Hct
Length 19.94 Mm
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 186 Ns
Seated Height-Max 5.08 Mm
Width 7.62 Mm