MM54HC132J vs 74HC132DR2G feature comparison

MM54HC132J Fairchild Semiconductor Corporation

Buy Now Datasheet

74HC132DR2G onsemi

Buy Now Datasheet
Source Content uid MM54HC132J 74HC132DR2G
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 14
Factory Lead Time 1 Week
Family HC/UH
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare 74HC132DR2G with alternatives