MM54HC132J
vs
74HCT132D%2C652
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
|
Package Description |
DIP, DIP14,.3
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-XDIP-T14
|
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
|
Max I(ol) |
0.004 A
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Prop. Delay@Nom-Sup |
37 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
YES
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
|
|
|
|